Sealey TPK253 Tow Pole 2500kg Rolling Load Capacity Gs/tuv

MPN
TPK253
Brand
Sealey
EAN-13
5024209335195
Order Code
89-3128
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

2.5 Tonne Rolling load capacity rigid tow pole. Hook mechanism allows for mounting pole between vehicles where towing eyes may be mixed, i.e. not both horizontal or vertical.
  • Rolling Load Capacity: 2500kg.
  • Ingenious hook mechanism allows for mounting pole between vehicles where towing eyes may be mixed.
  • Maximum Length: 1.8m.
  • Model No. TPK253
Type Tow pole
Capacity 2500kg
Length 1.8m
Maximum Rolling Load Capacity 2.5tonne
Nett Weight 2.05kg

Reviews

Be the first to submit a review

Trustpilot