Sealey TH3002 Tow Rope 3000kg Rolling Load Capacity

MPN
TH3002
Brand
Sealey
EAN-13
5024209336703
Order Code
89-0532
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £53.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Elasticated webbing design helps prevent tow rope dragging on the ground during overrun. Ropes feature tough, heavy-duty stitched hook retaining sleeves. Exhaustively tested for compliance with HSE requirements.
  • Intended for towing passenger cars and van derivatives.
  • Rolling Load Capacity: 3000kg.
  • Extensively tested.
  • Heavy-duty stitched panels provide as much protection as possible from long term wear and tear.
  • Model No. TH3002
Type Tow rope
Capacity 3000kg
Length n/a
Maximum Rolling Load Capacity 3tonne
Nett Weight 0.98kg

Reviews

Be the first to submit a review

Trustpilot