Sealey TDMCRW Tie Down - Motorcycle Rear Wheel

MPN
TDMCRW
Brand
Sealey
EAN-13
5054511240153
Order Code
94-2390
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from polyester webbing. Stitched reinforcement at joins and loops. Suitable for workshop use or for securing motorcycle to flat-bed or trailer. Secures rear wheel to anchor point without compressing the suspension units, reducing the risk of seal damage. Ratchet mechanically tensions the webbing using a simple drum and ratchet mechanism for superior load restraint.
  • Manufactured from polyester webbing.
  • Stitched reinforcement at joins and loops.
  • Suitable for workshop use or for securing motorcycle to flat-bed or trailer.
  • Secures rear wheel to anchor point without compressing the suspension units, reducing the risk of seal damage.
  • Ratchet mechanically tensions the webbing using a simple drum and ratchet mechanism for superior load restraint.
  • Breaking Strain: 1000kg.
  • Model No. TDMCRW
Type Motorcycle Tie Down
Breaking Strain 1000kg
Hook n/a
Maximum Tension 500kg
Nett Weight 1.30kg
Qty 1
Quantity 1

Reviews

Be the first to submit a review

Trustpilot