Sealey TD0635S Ratchet Strap Polyester Webbing +Corner Protector 25mm x 5m 600kg

MPN
TD0635S
Brand
Sealey
EAN-13
5054630002717
Order Code
94-6596
Country of Origin
Vietnam
Qty Unit Price (Ex VAT)
1+ £11.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from polyester webbing with stitched reinforcement around hooks. Suitable for securing loads and tarpaulins onto flat-beds or trailers and for general load restraint. Ratchet mechanically tensions the webbing using a simple drum and ratchet mechanism providing superior load restraint. Packaged on a corner protector to allow for immediate use without having to worry about damaged goods.
  • Manufactured from polyester webbing with stitched reinforcement around hooks.
  • Suitable for securing loads and tarpaulins onto flat-beds or trailers and for general load restraint.
  • Ratchet mechanically tensions the webbing using a simple drum and ratchet mechanism providing superior load restraint.
  • Packaged on a corner protector to allow for immediate use without having to worry about damaged goods.
  • Model No. TD0635S
Type Tie Down Straps
Breaking Strain 600kg
Hook S-Type
Maximum Tension 300kg
Nett Weight 0.50kg
Qty 1
Quantity 1

Reviews

Be the first to submit a review

Trustpilot