Sealey TBTPCOMBO7 Superline PRO® Tool Chest Combination 14 Drawer wi

MPN
TBTPCOMBO7
Brand
Sealey
EAN-13
5054630566745
Order Code
43-4369
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £2027.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

This modular tool kit offers a comprehensive range of Premier Platinum tools that are organised and easily accessible. There are seven spare drawers allowing storage of other tools not included in the trays. For Tool Chest details see pages XXX and XXX. Includes Tool Tray Model Nos TBTP02, TBTP03, TBTP04, TBTP05, TBTP06UK, TBTP07 and TBTP11. For full details of tool tray contents and other optional trays in this series please see pages XXX to XXX.
  • Premier Platinum tool trays are made from high quality EVA and provide superior protection and organisation for your tools.
  • All heavy gauged steel construction and manufactured with steel inner walls.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations. Package includes:
  • AP26059THV - Topchest 5 Drawer – Green/Black
  • AP26029THV - Mid-Box 2 Drawer - Green/Black
  • AP26479THV - Rollcab 7 Drawer – Green/Black
  • TBTP02 - Tool Tray with Socket Set 91pc 1/4", 3/8"" & 1/2""Sq Drive
  • TBTP03 - Tool Tray with Spanner Set 35pc
  • TBTP04 - Tool Tray with Screwdriver Set 72pc
  • TBTP05 - Tool Tray with Pliers Set 14pc
  • TBTP06UK - Tool Tray with Hacksaw, Hammers & Punches 13pc
  • TBTP07 - Tool Tray with Specialised Bits & Sockets 177pc
  • TBTP11 - Tool Tray with Specialised Spanner Set 44pc
  • Overall Size (W x D x H) – With handle: 758 x 461 x 1705mm; without handle: 679 x 461 x 1705mm.
  • 5 Year Guarantee* on Toolboxes, Lifetime Guarantee* on Hand Tools.
  • Model No. TBTPCOMBO7
Type Tool Chests
COMPLETE UNIT (TBTPCOMBO7) With handle: 758 x 461 x 1705mm; without handle: 679 x 461 x 1705mm
MID-BOX (AP26029THV) 670 x 440 x 210mm
Nett Weight 0.00kg
ROLLCAB (AP26479THV) With handle: 758 x 461 x 1000mm; without handle: 679 x 461 x 1000mm
TOPCHEST (AP26059THV) 660 x 435 x 490mm

Reviews

Be the first to submit a review

Trustpilot