Sealey TBTPCOMBO2 Tool Chest Combi 14 Drawer - BB Runners - Blk & Tool Kit 446pc

MPN
TBTPCOMBO2
Brand
Sealey
EAN-13
5051747967724
Order Code
84-9505
Country of Origin
United Kingdom
  • Not available for Export
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2139.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

This modular tool kit offers a comprehensive range of Premier Platinum tools that are organised and easily accessible. There are seven spare drawers, allowing storage of other tools not included in the trays. For Tool Chest details see pages XXX and XXX. Includes Tool Tray Model Nos TBTP02, TBTP03, TBTP04, TBTP05, TBTP06UK, TBTP07 and TBTP11. For full details of tool tray contents and other optional trays in this series please see pages XXX to XXX.
  • Premier Platinum tool trays are made from high quality EVA and provide superior protection and organisation for your tools.
  • All heavy gauged steel construction and manufactured with steel inner walls.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Full height rear locking mechanism, locks full-length drawers in multiple locations. Package includes:
  • AP26059TB - Topchest 5 Drawer - Black
  • AP26029TB - Mid-Box 2 Drawer - Black
  • AP26479TB - Rollcab 7 Drawer – Black
  • TBTP02 - Tool Tray with Socket Set 91pc 1/4", 3/8"" & 1/2""Sq Drive
  • TBTP03 - Tool Tray with Spanner Set 35pc
  • TBTP04 - Tool Tray with Screwdriver Set 72pc
  • TBTP05 - Tool Tray with Pliers Set 14pc
  • TBTP06UK - Tool Tray with Hacksaw, Hammers & Punches 13pc
  • TBTP07 - Tool Tray with Specialised Bits & Sockets 177pc
  • TBTP11 - Tool Tray with Specialised Spanner Set 44pc
  • Overall Size (W x D x H) – With handle: 758 x 461 x 1705mm; without handle: 679 x 461 x 1705mm.
  • 5 Year Guarantee* on Toolboxes, Lifetime Guarantee* on Hand Tools.
  • Model No. TBTPCOMBO2
Type Tool chest with tools
Height 210mm
Width 670mm
Case Chest
COMPLETE UNIT (TBTPCOMBO2) With handle: 758 x 461 x 1705mm; without handle: 679 x 461 x 1705mm
Lifetime Warranty No
MID-BOX (AP26029TB) 670 x 440 x 210mm
Nett Weight 0.00kg
Pieces 446
ROLLCAB (AP26479TB) With handle; 758 x 461 x 1010mm, without handle; 679 x 461 x 1010mm
TOPCHEST (AP26059TB) 660 x 435 x 490mm

Reviews

Be the first to submit a review

Trustpilot