Sealey TBTPCOMBO1 Tool Chest Combi 14 Drawer - BB Runners - Red & Tool Kit 446pc |
84-9503
|
|
Despatched within 2 working days - 1 in stock
|
1+ £2139.94
Price per unit Ex VAT
|
With handle: 758 x 461 x 1705mm; without handle: 679 x 461 x 1705mm |
|
|
|
670 x 440 x 210mm |
|
|
|
With handle; 758 x 461 x 1010mm, without handle; 679 x 461 x 1010mm |
|
|
|
660 x 435 x 490mm |
|
|
|
Tool chest with tools |
210mm |
670mm |
Chest |
Sealey TBTPCOMBO2 Tool Chest Combi 14 Drawer - BB Runners - Blk & Tool Kit 446pc |
84-9505
|
|
Despatched within 2 working days - 1 in stock
|
1+ £2139.94
Price per unit Ex VAT
|
|
With handle: 758 x 461 x 1705mm; without handle: 679 x 461 x 1705mm |
|
|
|
670 x 440 x 210mm |
|
|
|
With handle; 758 x 461 x 1010mm, without handle; 679 x 461 x 1010mm |
|
|
|
660 x 435 x 490mm |
|
|
Tool chest with tools |
210mm |
670mm |
Chest |
Sealey TBTPCOMBO4 Tool Chest Combi 14 Drawer - BB Runner - Orge & Tool Kit 446pc |
84-9509
|
|
Despatched within 2 working days - 10 in stock
|
1+ £2139.94
Price per unit Ex VAT
|
|
|
With handle: 758 x 461 x 1705mm; without handle: 679 x 461 x 1705mm |
|
|
|
670 x 440 x 210mm |
|
|
|
With handle; 758 x 461 x 1010mm, without handle; 679 x 461 x 1010mm |
|
|
|
660 x 435 x 490mm |
|
Tool chest with tools |
210mm |
670mm |
Chest |
Sealey TBTPCOMBO5 Tool Chest Combi 14 Drawer - BB Runners - Ble & Tool Kit 446pc |
84-9511
|
|
Despatched within 2 working days - 1 in stock
|
1+ £1860.82
Price per unit Ex VAT
|
|
|
|
With handle;: 758 x 461 x 1705mm; without handle; 679 x 461 x 1705mm |
|
|
|
670 x 440 x 210mm |
|
|
|
With handle; 758 x 461 x 1010mm, without handle; 679 x 461 x 1010mm |
|
|
|
660 x 435 x 490mm |
Tool chest with tools |
210mm |
670mm |
Chest |