Sealey TBTP04 Tool Tray with Screwdriver Set 72pc

MPN
TBTP04
Brand
Sealey
EAN-13
5051747924963
Order Code
89-9857
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £197.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Comprehensive range of Premier Platinum Tool Trays from Sealey. Suitable for AP24 Series and selected Superline PRO® Series Tool Chests. The tools have been carefully selected for the professional technician from our Premier Line range and are backed with a lifetime guarantee*. Tool Tray with Screwdrivers, Hammer-Thru Screwdrivers, Fine Tooth, Microtip Precision, Impact Driver and Colour-Coded S2 Bits.
  • Contents: Screwdrivers; Slotted; 3 x 75, 4 x 100, 5.5 x 100, 6.5 x 100, Phillips; #1 x 75, #2 x 100, Pozi; #1 x 75, #2 x 100mm, Hammer-Thru Screwdrivers; Slotted; 5.5 x 100, 6.5 x 150, 8 x 175mm, Phillips; #2 x 100, #3 x 150mm, Pozi; #2 x 100, #3 x 150mm, 8pc Impact Driver Set Heavy-Duty, 11pc Fine Tooth Ratchet Screwdriver, Microtip Precision Screwdrivers; Slotted; 1.5 x 50, 2 x 50, 3 x 50mm, Phillips; #00 x 50, #0 x 50, #1 x 50mm, Colour-Coded S2 Bits; Slotted; 3-6mm, Phillips; #1, #2 (x2), #3, Pozi; #1, #2 (x2), #3, Hex; 3-6mm, TRX-Star*; T10-T40, Security TRX-Star*; T10H-T40H, 1/4""Sq Drive Adaptor, 65mm Quick Release Bit Holder.
  • Tray Size (W x D x H): 530 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBTP04
Type Tool kit
Height 45mm
Length 530mm
Width 397mm
Case Tray
Contents Screwdrivers; Slotted; 3 x 75, 4 x 100, 5.5 x 100, 6.5 x 100mm, Phillips; #1 x 75, #2 x 100mm, Pozi; #1 x 75, #2 x 100mm, Hammer-Thru Screwdrivers; Slotted; 5.5 x 100, 6.5 x 150, 8 x 175mm, Phillips; #2 x 100, #3 x 150mm, Pozi; #2 x 100, #3 x 150mm, 8pc Heavy-Duty Impact Driver Set, 11pc Fine Tooth Ratchet Screwdriver, Microtip Precision Screwdrivers; Slotted; 1.5 x 50, 2 x 50, 3 x 50mm, Phillips; #00 x 50, #0 x 50, #1 x 50mm, Colour-Coded S2 Bits; Slotted; 3, 4, 5, 6mm, Phillips; #1, #2 x 2, #3, Pozi; #1, #2 x 2, #3, Hex; 3, 4, 5, 6mm, TRX-Star*; T10, T15, T20, T25, T27, T30, T40, Security TRX-Star*; T10H, T15H, T20H, T25H, T27H, T30H, T40H, 1/4"Sq Drive Adaptor, 65mm Quick Release Bit Holder
Lifetime Warranty Yes
Nett Weight 3.42kg
Pieces 72
Tray Size (W x D x H) 530 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot