Sealey TBTP02 Tool Tray with Socket Set 91pc 1/4in & 3/8in & 1/2in Sq Drive

MPN
TBTP02
Brand
Sealey
EAN-13
5051747924932
Order Code
89-9855
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £232.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Comprehensive range of Premier Platinum Tool Trays from Sealey. Suitable for AP24 Series and selected Superline PRO® Series Tool Chests. The tools have been carefully selected for the professional technician from our Premier Line range and are backed with a lifetime guarantee*. Tool Tray with 91pc 1/4", 3/8"" and 1/2""Sq Drive Socket Set.
  • Contents: 1/4""Sq Drive Sockets; 4-13mm, 1/4""Sq Drive Deep Sockets; 4-13mm, 3/8""Sq Drive Sockets; 10-19mm, 3/8""Sq Drive Deep Sockets; 10-19mm, 1/2""Sq Drive Sockets; 13-32mm, 1/2""Sq Drive Deep Sockets; 17-32mm, 3/8""Sq Drive Spark Plug Sockets; 14-21mm, Ratchet Wrench; 1/4", 3/8"" and 1/2""Sq Drive, Universal Joints; 1/4", 3/8"" and 1/2""Sq Drive, 1/4""Sq Drive Extension Bars; 50, 100, 150mm, 150mm Flexible Extension, Spinner Handle, 115mm Sliding T-Bar, 3/8""Sq Drive Extension Bars; 75, 150mm, 1/2""Sq Drive Extension Bars; 75, 200mm, 1/2""Sq Drive 450mm Breaker Bar, 1/2"(F)-3/8"(M) Sliding T-Bar Adaptor.
  • Tray Size (W x D x H): 530 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBTP02
Type Tool kit
Height 45mm
Length 530mm
Width 397mm
Case Tray
Contents 1/4"Sq Drive Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, 1/4"Sq Drive Deep Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, 3/8"Sq Drive Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 3/8"Sq Drive Deep Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 1/2"Sq Drive Sockets; 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 30, 32mm, 1/2"Sq Drive Deep Sockets; 17, 18, 19, 21, 22, 24, 27, 30, 32mm, 3/8"Sq Drive Spark Plug Sockets; 14, 16, 21mm, 1/4"Sq Drive Ratchet Wrench, 3/8"Sq Drive Ratchet Wrench, 1/2"Sq Drive Ratchet Wrench, Universal Joints; 1/4, 3/8, 1/2"Sq Drive, 1/4"Sq Drive Extension Bars; 50, 100, 150mm, 150mm Flexible Extension, Spinner Handle, 115mm Sliding T-Bar, 3/8"Sq Drive Extension Bars; 75, 150mm, 1/2"Sq Drive Extension Bars; 75, 200mm, 450mm 1/2"Sq Drive Breaker Bar, 1/2"(F)-3/8"(M) Sliding T-Bar Adaptor
Lifetime Warranty Yes
Nett Weight 8.85kg
Pieces 91
Tray Size (W x D x H) 530 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot