Sealey TBTE09 Premier Insulated Cutting Set with Tool Tray 3pc - VDE Approved

MPN
TBTE09
Brand
Sealey
EAN-13
5054630244551
Order Code
94-6590
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £62.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Set of three insulated cutting tools including cable knife, scissors, and heavy-duty pliers. Cable knife with 50mm durable stainless steel blade for efficient cable stripping whilst providing protection to internal wiring. Supplied with soft grip handles for comfort and control. Chrome plated for resistance to corrosion. Each component is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC. Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working). Supplied in EVA foam storage tray. Includes parts tray cut-out.
  • One of a comprehensive range of Premier Hand Tools, suitable for daily professional use.
  • Each component is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC.
  • Set of three insulated cutting tools including cable knife, scissors, and heavy-duty pliers.
  • Cable knife with 50mm durable stainless steel blade for efficient cable stripping whilst providing protection to internal wiring.
  • Supplied with soft grip handles for comfort and control.
  • Chrome plated for resistance to corrosion.
  • Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working).
  • Supplied in EVA foam storage tray. Includes parts tray cut-out.
  • Tray Size (W x D x H): 175 x 395 x 30mm.
  • Lifetime guarantee*.
  • Model no. TBTE09
Nett Weight 0.58kg

Reviews

Be the first to submit a review

Trustpilot