Sealey TBT50 Premier Stubby Combination, TRX-Star* & Crow's Foo

MPN
TBT50
Brand
Sealey
EAN-13
5054630531330
Order Code
43-4638
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Stubby Combination, TRX-Star* and Crow’s Foot Spanners. Suitable for Sealey AP24 series and selected Superline PRO® Topchests, Rollcabs & Workstations.
  • Contents: Stubby Combination; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, TRX-Star*; E6 x E8, E10 x E12, E14 x E18, E20 x E24, 3/8""Sq Drive Crow’s Foot; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 175 x 395 x 35mm.
  • Lifetime Guarantee*
  • Model No. TBT50
Type Tool Trays
Contents Stubby Combination; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, TRX-Star*; E6 x E8, E10 x E12, E14 x E18, E20 x E24, 3/8”Sq Drive Crow’s Foot; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Nett Weight 1.55kg
Tray Size (W x D x H) 175 x 395 x 35mm

Reviews

Be the first to submit a review

Trustpilot