Sealey TBT26 Tool Tray with Tap and Die Set 33pc

MPN
TBT26
Brand
Sealey
EAN-13
5051747334007
Order Code
89-6006
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £70.09 £57.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Tap and Die Set. Suitable for selected Superline PRO® and Premier Tool Chests.
  • Contents: Taps and Dies; 3 x 0.5, 4 x 0.7, 5 x 0.8, 6 x 1, 8 x 1.25, 10 x 1.5, 12 x 1.75mm, 1/4""-28, 5/16""-24, 3/8""-24, 7/16""-20, 1/2""-20UNF, 1/8""-28, 1/4""-19BSP. Tap Wrench, T-Bar Tap Wrench, Die Holder, Thread Gauge, Screwdriver
  • Tray Size (W x D x H): 176.5 x 397 x 55mm.
  • Model No. TBT26



Type Tool tray
Height 55mm
Length 397mm
Width 176mm
Case No
Contents Taps & Dies; 3 x 0.5, 4 x 0.7, 5 x 0.8, 6 x 1, 8 x 1.25, 10 x 1.5, 12 x 1.75mm, UNF 1/4"-28, 5/16"-24, 3/8"-24, 7/16"-20, 1/2"-20UNF, 1/8"-28, 1/4"-19BSP, Tap Wrench, T-Bar Tap Wrench, Die Holder, Thread Gauge, Screwdriver
Lifetime Warranty Yes
Nett Weight 1.13kg
Pieces 33
Tray Size (W x D x H) 176.5 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot