Sealey TBT20 Tool Tray with Socket Set 3/8"sq Drive 35pc

MPN
TBT20
Brand
Sealey
EAN-13
5051747333949
Order Code
89-6000
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Tool Tray with 3/8""Sq Drive Socket Set. Suitable for selected Superline PRO® and Premier tool chests.
  • Contents: Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22mm, Deep Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21mm, Spark Plug Sockets; 16, 18, 21mm, 3/8""Sq Drive Flip Reverse Ratchet Wrench, Extension Bars; 75, 150mm, Universal Joint.
  • Tray Size (W x D x H): 176.5 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBT20



Type Tool tray
Height 55mm
Length 397mm
Width 176mm
Contents Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22mm, Deep Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21mm, Spark Plug Sockets; 16, 18, 21mm, 3/8"Sq Drive Flip Reverse Ratchet Wrench, Extension Bars; 75, 150mm, Universal Joint
Lifetime Warranty Yes
Nett Weight 3.16kg
Pieces 35
Tray Size (W x D x H) 176.5 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot