Sealey TBT19 Tool Tray with Socket Set 1/4"sq Drive 43pc

MPN
TBT19
Brand
Sealey
EAN-13
5051747333932
Order Code
89-5999
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £70.09 £57.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with 1/4""Sq Drive Socket Set. Suitable for selected Superline PRO® and Premier tool chests.
  • Contents: Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, 3/16", 1/4", 9/32", 11/32", 3/8", 1/2", Deep Sockets; 4, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, 3/16", 1/4", 3/8", 1/2", 1/4""Sq Drive Flip Reverse Ratchet Wrench, Spinner Handle, 105mm Sliding T-Bar, 150mm Flexible Extension, Universal Joint, Extension Bars; 50, 100, 150mm, Metric and Imperial sizes: 5/32", 7/32", 5/16", 7/16", 15/32"".
  • Tray Size (W x D x H): 176.5 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBT19



Type Tool tray
Height 55mm
Length 397mm
Width 176mm
Contents Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, 3/16, 1/4, 9/32, 11/32, 3/8, 1/2, Deep Sockets; 4, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, 3/16, 1/4, 3/8, 1/2, 1/4"Sq Drive Flip Reverse Ratchet Wrench, Spinner Handle, 105mm Sliding T-Bar, 150mm Flexible Extension, Universal Joint, Extension Bars; 50, 100, 150mm
Lifetime Warranty Yes
Nett Weight 1.85kg
Pieces 43
Tray Size (W x D x H) 176.5 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot