Sealey TBT18 Tool Tray with Punch and Impact Driver Set 25pc

MPN
TBT18
Brand
Sealey
EAN-13
5051747333901
Order Code
89-5998
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Punch and Impact Driver Set. Suitable for selected Superline PRO® and Premier tool chests.
  • Contents: 1/2""Sq Drive Impact Driver, Slotted Bits; 5, 6, 8, 10, 12mm, Phillips Bits; #1, #2, #3, #4mm, Hex Bits; 4, 5, 6, 8mm, Adaptor; 1/2""Sq Drive x 8mm Hex, Centre Punch #2 x 9.5 x 120mm, Taper Pin Punch Ø3 x 9.5 x 120mm, Cold Chisel 12 x 9.5 x 130mm, Utility Chisel 5 x 9.5 x 130mm, Parallel Pin Punches; Ø2 x 8 x 115, Ø3 x 8 x 125, Ø4 x 9.5 x 150mm, Ø5 x 9.5 x 165, Ø6 x 12.7 x 180, Ø8 x 12.7 x 180mm.
  • Tray Size (W x D x H): 176.5 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBT18



Type Tool tray
Height 55mm
Length 397mm
Width 176mm
Case No
Contents 1/2"Sq Drive Impact Driver, Slotted Bits; 5, 6, 8, 10, 12mm, Phillips Bits; #1, #2, #3, #4mm, Hex Bits; 4, 5, 6, 8mm, Adaptor; 1/2"Sq Drive x 8mm Hex Adaptor, #2 x 9.5 x 120mm Centre Punch, Ø3 x 9.5 x 120mm Taper Pin Punch, 12 x 9.5 x 130mm Cold Chisel, 5 x 9.5 x 130mm Utility Chisel, Parallel Pin Punches; Ø2 x 8 x 115, Ø3 x 8 x 125, Ø4 x 9.5 x 150, Ø5 x 9.5 x 165, Ø6 x 12.7 x 180, Ø8 x 12.7 x 180mm
Lifetime Warranty Yes
Nett Weight 1.88kg
Pieces 25
Tray Size (W x D x H) 176.5 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot