Sealey TBT13 Tool Tray with Flare Nut and Ratchet Ring Spanner Set 12pc

MPN
TBT13
Brand
Sealey
EAN-13
5051747333796
Order Code
89-5993
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £132.79 £103.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Flare Nut and Ratchet Ring Spanner Set. Suitable for selected Superline PRO® and Premier tool chests.
  • Contents: Flare Nut Spanners; 6 x 8, 9 x 11, 10 x 12, 13 x 14, 15 x 17, 19 x 21mm, Ratchet Ring Spanners; 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 18, 17 x 19mm.
  • Tray Size (W x D x H): 176.5 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBT13

Model NoTBT13
Contents:Flare Nut Spanners; 6 x 8, 9 x 11, 10 x 12, 13 x 14, 15 x 17, 19 x 21mm, Ratchet Ring Spanners; 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 18, 17 x 19mm
Nett Weight:2.02Kg
Tray Size (W x D x H):176.5 x 397 x 55mm


Type Tool tray
Height 55mm
Length 397mm
Width 176mm
Case No
Contents Flare Nut Spanners; 6 x 8, 9 x 11, 10 x 12, 13 x 14, 15 x 17, 19 x 21mm, Ratchet Ring Spanners; 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 18, 17 x 19mm
Lifetime Warranty Yes
Nett Weight 2.02kg
Pieces 12
Tray Size (W x D x H) 176.5 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot