Sealey TBT12 Tool Tray with Measuring and Cutting Set 6pc

MPN
TBT12
Brand
Sealey
EAN-13
5051747333765
Order Code
89-5992
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £118.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Measuring and Cutting Set. Suitable for selected Superline PRO® and Premier Tool Chests.
  • Contents: 150mm/6"" Digital Vernier Caliper, 5m Measuring Tape, Digital Tyre Tread Depth Gauge (DVSA Approved), Retractable Utility Knife, 150mm Steel Rule, Locking Pocket Knife.
  • Tray Size (W x D x H): 176.5 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBT12



Type Tool tray
Height 55mm
Length 397mm
Width 176mm
Case No
Contents 150mm/6" Digital Vernier Caliper, 5m Measuring Tape, Digital Tyre Tread Depth Gauge (DVSA Approved), Retractable Utility Knife, 150mm Steel Rule, Locking Pocket Knife
Lifetime Warranty Yes
Nett Weight 1.20kg
Pieces 6
Tray Size (W x D x H) 176.5 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot