Sealey TBT11 Tool Tray with Ribe/spline/hex/security Trx-star Bit Set 60pc

MPN
TBT11
Brand
Sealey
EAN-13
5051747333741
Order Code
89-5991
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Ribe/Spline/Hex/Security TRX-Star* Bit Set. Suitable for selected Superline PRO® and Premier tool chests.
  • Contents: Security TRX-Star* Bits; T20H, T25H, T30H, T40H, T45H, T50H, T55H, T60H (1 each 30 and 75mm), Hex Bits; 4, 5, 6, 7, 8, 10, 12mm (1 each 30 and 75mm), Ribe Bits; M5, M6, M7, M8, M9, M10, M12, M14 (1 each 30 and 75mm), Spline Bits; M5, M6, M8, M9, M10, M12 (1 each 30 and 75mm), Drive Adaptors; 3/8""Sq x 10mm Hex, 1/2""Sq x 10mm Hex.
  • Tray Size (W x D x H): 176.5 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBT11



Type Tool tray
Height 55mm
Length 397mm
Width 176mm
Case No
Contents Security TRX-Star* Bits; T20H, T25H, T30H, T40H, T45H, T50H, T55H, T60H (1 each 30 & 75mm), Hex Bits; 4, 5, 6, 7, 8, 10, 12mm (1 each 30 & 75mm), Ribe Bits; M5, M6, M7, M8, M9, M10, M12, M14 (1 each 30 & 75mm), Spline Bits; M5, M6, M8, M9, M10, M12 (1 each 30 & 75mm), Drive Adaptors; 3/8"Sq x 10mm Hex, 1/2"Sq x 10mm Hex
Lifetime Warranty Yes
Nett Weight 2.40kg
Pieces 60
Tray Size (W x D x H) 176.5 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot