Sealey TBT08 Tool Tray with Trx-star Key, Socket Bit and Socket Set 35pc

MPN
TBT08
Brand
Sealey
EAN-13
5051747333703
Order Code
89-5988
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £70.92 £49.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with TRX-Star* Key, Socket Bit and Socket Set. Suitable for AP24 Series and selected Superline PRO® Tool and Premier Tool Chests.
  • Contents: TRX-Star* Keys; T10, T15, T20, T25, T27, T30, T40, T45, T50, 3/8""Sq Drive Socket Bits; T10, T15, T20, T25, T27, T30, T40, 1/2""Sq Drive Socket Bits; T45, T50, T55, T60, T70, TRX-Star* Female Sockets: 1/4""Sq Drive - E4, E5, E6, E7, E8, 3/8""Sq Drive - E10, E11, E12, E14, 1/2""Sq Drive - E16, E18, E20, E22, E24.
  • Tray Size (W x D x H): 176.5 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBT08



Type Tool tray
Height 55mm
Length 397mm
Width 176mm
Case No
Contents TRX-Star* Keys; T10, T15, T20, T25, T27, T30, T40, T45, T50, 3/8"Sq Drive Socket Bits; T10, T15, T20, T25, T27, T30, T40, 1/2"Sq Drive Socket Bits; T45, T50, T55, T60, T70, TRX-Star* Female Sockets; 1/4"Sq Drive - E4, E5, E6, E7, E8, 3/8"Sq Drive - E10, E11, E12, E14, 1/2"Sq Drive - E16, E18, E20, E22, E24
Lifetime Warranty Yes
Nett Weight 2.00kg
Pieces 35
Tray Size (W x D x H) 176.5 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot