Sealey TBT06 Tool Tray with T-handle Ball-end Hex Key Set 8pc

MPN
TBT06
Brand
Sealey
EAN-13
5051747333680
Order Code
89-5986
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with T-Handle Ball-End Hex Key Set. Suitable for AP24 Series and selected Superline PRO® and Premier tool chests.
  • Contents: 2, 2.5, 3, 4, 5, 6, 8, 10mm.
  • Tray Size (W x D x H): 176.5 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBT06

Model NoTBT06
Contents:2 x 85, 2.5 x 85, 3 x 85, 4 x 85, 5 x 85, 6 x 135, 8 x 135, 10 x 135mm
Nett Weight:0.59Kg
Tray Size (W x D x H):176.5 x 397 x 55mm


Type Tool tray
Height 55mm
Length 397mm
Width 176mm
Case No
Contents 2 x 85, 2.5 x 85, 3 x 85, 4 x 85, 5 x 85, 6 x 135, 8 x 135, 10 x 135mm
Lifetime Warranty Yes
Nett Weight 0.59kg
Pieces 8
Tray Size (W x D x H) 176.5 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot