Sealey TBT04 Tool Tray with Locking Pliers and Adjustable Wrench Set 4pc

MPN
TBT04
Brand
Sealey
EAN-13
5051747333666
Order Code
89-5984
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Locking Pliers and Adjustable Wrench Set. Suitable for selected Superline PRO® and Premier tool chests.
  • Contents: 140mm Curved Jaw Locking Pliers (30mm Capacity), 190mm Curved Jaw Locking Pliers (42mm Capacity), 150mm Adjustable Wrench (20mm Capacity), 250mm Adjustable Wrench (30mm Capacity).
  • Tray Size (W x D x H): 176.5 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBT04

Model NoTBT04
Contents:140mm Curved Jaw Locking Pliers (30mm Capacity), 190mm Curved Jaw Locking Pliers (42mm Capacity), 150mm Adjustable Wrench (20mm Capacity), 250mm Adjustable Wrench (30mm Capacity)
Nett Weight:1.73Kg
Tray Size (W x D x H):176.5 x 397 x 55mm


Type Tool tray
Height 55mm
Length 397mm
Width 176mm
Case No
Contents 140mm Curved Jaw Locking Pliers (30mm Capacity), 190mm Curved Jaw Locking Pliers (42mm Capacity), 150mm Adjustable Wrench (20mm Capacity), 250mm Adjustable Wrench (30mm Capacity)
Lifetime Warranty Yes
Nett Weight 1.73kg
Pieces 4
Tray Size (W x D x H) 176.5 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot