Sealey TBT01 Tool Tray with Combination Spanner Set 13pc Metric

MPN
TBT01
Brand
Sealey
EAN-13
5051747333611
Order Code
89-5981
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Combination Spanner Set. Suitable for selected Superline PRO® and Premier tool chests.
  • Contents: 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Tray Size (W x D x H): 176.5 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBT01



Type Tool tray
Height 55mm
Length 397mm
Width 176mm
Case No
Contents 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Lifetime Warranty Yes
Nett Weight 1.28kg
Pieces 13
Tray Size (W x D x H) 176.5 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot