Sealey TB55 Conversion Lead 13-Pin Euro to 7-Pin N & S Type Plugs 12V

MPN
TB55
Brand
Sealey
EAN-13
5051747638617
Order Code
89-8217
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £23.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Converts 13-pin Euro vehicle socket to 7-pin N-type and 7-pin S-type caravan and trailer socket. Fitted with 200mm cable.
  • Converts 13-pin Euro vehicle socket to 7-pin N-type and 7-pin S-type caravan and trailer socket.
  • Fitted with 200mm cable.
  • Model No. TB55
Type 13-Pin Euro to 7-Pin N & S-Type Sockets 12V
Colour Black / grey
Length 200mm
Nett Weight 0.49kg

Reviews

Be the first to submit a review

Trustpilot