Sealey TB54 Towing Plug 13-Pin Euro Plastic 12V Twin Inlet

MPN
TB54
Brand
Sealey
EAN-13
5051747638334
Order Code
89-8218
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Plastic, 12V, 13-pin, Euro towing plug. Features double cable entry for use as a caravan conversion plug.
  • Plastic, 12V, 13-pin, Euro towing plug.
  • Features double cable entry for use as a caravan conversion plug.
  • Model No. TB54
Type Towing Plug 13-Pin Euro Plastic 12V Twin Inlet
Colour Black
Length 160mm
Nett Weight 0.12kg
Width 122mm

Reviews

Be the first to submit a review

Trustpilot