Sealey Towing Plugs

Sealey Brand: Sealey

A range of N-type and Euro towing plugs from Sealey.

  • 12V
  • Plastic or metal casing
Description Image Product Buy Pricing (Ex VAT) Type Colour Nett Weight Length Width
Sealey TB05 Towing Plug N Type Plastic 12v
Sealey TB05 Towing Plug N Type Plastic 12v
Standard range
Order code: 89-3023
MPN: TB05

Despatched within 2 working days - 100 in stock
1+ £5.37
Price per unit Ex VAT
Towing Plug Black 0.04kg
Sealey TB06 Towing Plug N Type Metal 12v
Sealey TB06 Towing Plug N Type Metal 12v
Standard range
Order code: 89-3024
MPN: TB06

Despatched within 2 working days - 100 in stock
1+ £7.39
Price per unit Ex VAT
Towing Plug Metal 0.04kg
Sealey TB53 Towing Plug 13-Pin Euro Plastic 12V
Sealey TB53 Towing Plug 13-Pin Euro Plastic 12V
Standard range
Order code: 89-8219
MPN: TB53

Despatched within 2 working days - 50 in stock
1+ £14.82
Price per unit Ex VAT
Towing Plug 13-Pin Euro Plastic 12V Black 0.14kg 120mm 110mm
Sealey TB54 Towing Plug 13-Pin Euro Plastic 12V Twin Inlet
Sealey TB54 Towing Plug 13-Pin Euro Plastic 12V Twin Inlet
Standard range
Order code: 89-8218
MPN: TB54

Despatched within 2 working days - 50 in stock
1+ £15.64
Price per unit Ex VAT
Towing Plug 13-Pin Euro Plastic 12V Twin Inlet Black 0.12kg 160mm 122mm

Trustpilot