Sealey TB53 Towing Plug 13-Pin Euro Plastic 12V

MPN
TB53
Brand
Sealey
EAN-13
5051747638327
Order Code
89-8219
Country of Origin
United Kingdom
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Plastic, 12V, 13-pin, Euro towing plug. End cap provides protective covering and allows safe storage on towing arm. Fitted with rubber grommet for added protection to wiring.
  • Plastic, 12V, 13-pin Euro towing plug.
  • End cap provides protective covering and allows safe storage on towing arm.
  • Fitted with rubber grommet for added protection to wiring.
  • Model No. TB53
Type Towing Plug 13-Pin Euro Plastic 12V
Colour Black
Length 120mm
Nett Weight 0.14kg
Width 110mm

Reviews

Be the first to submit a review

Trustpilot