Sealey TB46/6 Trailer Board 4ft 6in with Fog Light and 6mtr Cable

MPN
TB46/6
Brand
Sealey
EAN-13
5024209288033
Order Code
89-3057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Composite board fitted with 6m of 7-core cable and 12V N-type plug. Includes two E-Approved reflective triangles, two 4-function lamp clusters (stop, tail, indicator and numberplate illumination light) and fog lamp. Pre-drilled mounting points (905mm centres).
  • Composite board fitted with 6m of 7-core cable and 12V N-type plug.
  • Contents: E-Approved Reflective Triangles (x2), 4-Function Lamp Clusters(Stop, Tail, Indicator, Numberplate Illumination Light) (x2), Fog Lamp.
  • Pre-drilled mounting points (905mm centres).
  • Model No. TB46/6
Type Lighting board
Dimensions 1370mm(4’6") x 139mm(5.5")
Nett Weight 2.13kg
Size (W x H) 1370mm(4’6") x 139mm(5.5")

Reviews

Be the first to submit a review

Trustpilot