Sealey TB18LEDW Wireless SMD LED Trailer Light Set 2pc

MPN
TB18LEDW
Brand
Sealey
EAN-13
5054630054938
Order Code
94-5273
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Magnetic wireless light clusters give essential light functions with no wiring required. Designed and manufactured for metal trailers, lorries, agricultural machinery, tractors, and other vehicles up to 20m long. EU Plug wiring configurations and vehicles fitted with a 7-pin plug towing trailers. Includes wireless transmitter that works with 7-pin plugs only. 5-Functions: brake lights, rear turn signal lights, rear position lights, license plate lights and return reflectors. Dual USB charging cable supplied allowing for both lights to be charged simultaneously. Supplied in storage case.
  • Designed and manufactured for metal trailers, lorries, agricultural machinery, tractors, and other vehicles up to 20m long.
  • Battery powered lights controlled by transmitter plugged into 7-pin light socket on tow bar.
  • Lights have five functions: brake lights, rear turn signal lights, rear position lights, license plate lights and return reflectors.
  • No tools required simply attach lights to trailer and plug in transmitter, no wires required, transmitter range 20m.
  • Supplied in storage case.
  • 2 Year guarantee*.
  • Model No. TB18LEDW



Type Trailer Lights Set
Battery 3.7V 2Ah Li-ion
Charging Time 4hr
Fixing Magnetic
IP Rating IP65
LED Type 24 x 0.2W SMD
Nett Weight 1.42kg
Transmitter 2.6GHz (12V 7 pin outlet)
Voltage 12V
Working Frequency 2.4Ghz
Working Temperature Range -30°C to +50°C

Reviews

Be the first to submit a review

Trustpilot