Sealey TB18 Rear Square Lamp Cluster 12v with Bulbs

MPN
TB18
Brand
Sealey
EAN-13
5024209364102
Order Code
89-3034
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £8.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

4-Function, E-Approved, square lamp cluster, stop, tail, indicator and numberplate illumination. Supplied with bulbs.
  • 4-Function, E-Approved, square lamp cluster.
  • Stop, tail, indicator and numberplate illumination.
  • Supplied with bulbs.
  • Model No. TB18
Type Rear Square Lamp Cluster 12V
Colour Orange, red
Consumable Parts TB181
Dimensions 98 x 49 x 98mm
Length 98mm
Nett Weight 0.11kg
Size (W x D x H) 98 x 49 x 98mm
Width 98mm

Reviews

Be the first to submit a review

Trustpilot