Sealey TB102 Tow Ball Cover PVC with Reflector

MPN
TB102
Brand
Sealey
EAN-13
5051747638235
Order Code
89-8228
Country of Origin
United Kingdom
Qty Was Unit Price (Ex VAT)
1+ £6.62 £6.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Black plastic cover for Ø50mm tow-ball, 62mm high. Integral reflector increases visibility in poor or dark weather conditions. Suitable for use with Model No. TB03E.
  • PVC protective cover for Ø50mm tow-balls.
  • Integral reflector increases visibility in poor or dark weather conditions.
  • Suitable for use with Model No. TB03E.
  • Model No. TB102
Type Tow Ball Cover PVC with Reflector
Colour Black
Length 150mm
Nett Weight 0.12kg
Width 120mm

Reviews

Be the first to submit a review

Trustpilot