Sealey TB08 Towing Socket N Type Metal 12v

MPN
TB08
Brand
Sealey
EAN-13
5024209366434
Order Code
89-3026
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Aluminium, 12V, 7-pin, N-type towing socket.

Model NoTB08
Nett Weight:0.09Kg
Type:Towing Socket N-Type Metal 12V

Type Towing Socket N-Type Metal 12V
Colour Metal
Nett Weight 0.09kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot