Sealey TA201 Digital Automotive Analyser 13 Function with Ic

MPN
TA201
Brand
Sealey
EAN-13
5024209695374
Order Code
89-3659
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £79.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Compact size meter with 4-digit 22mm, high-contrast LCD display and back light. Features auto-ranging, data-hold and auto-power-off functions. Includes inductive coupler (IC) for fast reading of engine rpm. Supplied with probe, crocodile clip and thermocouple leads for easy hook-up.
  • 4-Digit 22mm, high-contrast LCD display and back light.
  • Features auto-ranging, data-hold and auto-power-off functions.
  • Includes inductive coupler for fast reading of engine rpm.
  • Supplied with probe, crocodile clip and thermocouple leads for easy hook-up.
  • Model No. TA201
Type Digital automotive analyser
AC Current 400µA, 4000µA, 40mA, 400mA, 4A, 10A (Auto-Ranging for µA & mA)
AC Voltage 400mV, 4V, 40V, 400V, 600V (Auto-Ranging, except 400mV)
Auto power off Yes
Auto-Ranging Yes
Back Light Yes
Bar Graph Display No
Batteries (supplied) 9V (PP3)
Capacitance 40nF, 400nF, 4µF, 40µF, 100µF (Auto-Ranging)
Continuity <150O
DC Current 400µA, 4000µA, 40mA, 400mA, 4A, 10A (Auto-Ranging for µA & mA)
DC Voltage 400mV, 4V, 40V, 400V, 600V (Auto-Ranging)
Digits Height 22mm
Diode Check Yes (Typical Test Current 0.3mA)
Display Hold Yes
Duty Cycle 0.1-99.9%
Dwell 2Cyl 0-180°, 3Cyl 0-120°, 4Cyl 0-90°, 5Cyl 0-72°, 6Cyl 0-60°, 8Cyl 0-45°, 10Cyl 0-36°
Frequency 4V Range; 5Hz-10kHz, 40 & 400V Ranges; 5Hz-200kHz, 600V Range; 50Hz-1kHz, 400mA Range; 5Hz-5kHz, 10A Range; 5Hz-1kHz
Hi-Impact Case Yes
Inductive Coupler Yes
IR Temperature No
Low Battery Indicator Yes
Nett Weight 330g
PC Interface No
Pulse Width No
Resistance 400O, 4kO, 40kO, 400kO, 4MO, 40MO (Auto-Ranging)
Size (L x W x D) 146 x 66.2 x 41.5mm
Tach (rpm) 4-Stroke; 600-4000 (x1)rpm, 600-12000 (x10)rpm, 2-Stroke; 300-4000 (x1)rpm, 300-6000 (x10)rpm
Temperature -20 to +760°C/-4 to +1400°F
Transistor Test No
Weight 330g

Reviews

Be the first to submit a review

Trustpilot