Sealey HBS2001 Workshop Headlamp Beam Setter with 3 Wheels

MPN
HBS2001
Brand
Sealey
EAN-13
5024209487559
Order Code
89-1794
Country of Origin
Italy
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £715.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stock

Suitable for pre MOT inspection in garages and bodyshops. Utilises same optical box and aiming screen as fitted to our MOT approved headlamp beam setter. Fixed aiming screen. Internal analogue LUX meter for accurate light intensity measurement. Suitable for all types of cars and light commercial vehicles. Fitted with fixed column and rubber wheels.
  • Suitable for pre MOT inspection in garages and bodyshops.
  • Utilises same optical box and aiming screen as fitted to our MOT approved headlamp beam setter.
  • Fixed aiming screen. Internal analogue LUX meter for accurate light intensity measurement.
  • Suitable for all types of cars and light commercial vehicles.
  • Fitted with fixed column and rubber wheels.
  • Model No. HBS2001
Type Headlamp beam setter
Focal Length 500mm
Height 1750mm
Length 620mm
Max. Height Beam Measurement 1500mm
Min. Height Beam Measurement 220mm
Nett Weight 24.60kg
Rail Length n/a
Width 660mm

Reviews

Be the first to submit a review

Trustpilot