Sealey HBS97 Headlamp Beam Setter with Rails

MPN
HBS97
Brand
Sealey
EAN-13
5024209366885
Order Code
89-1795
Country of Origin
Italy
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1088.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stock

DVSA Approved for use in testing stations. Suitable for all types of motorcycles, cars and light commercial vehicles (Classes: I, II, III, IV, V, VII.). Fixed aiming screen. Internal analogue LUX meter for accurate light intensity measurement. Supplied with rails for MOT use. Supplied with instructions and certificate of approval.
  • DVSA Approved for use in testing stations.
  • Classes: I, II, III, IV, V, VII.
  • Suitable for all types of motorcycles, cars and light commercial vehicles.
  • Fixed aiming screen.
  • Internal analogue LUX meter for accurate light intensity measurement.
  • Supplied with rails for MOT use.
  • Supplied with instructions and certificate of approval.
  • Model No. HBS97
Type Headlamp beam setter
Focal Length 489mm
Height 1750mm
Length 690mm
Max. Height Beam Measurement 1410mm
Min. Height Beam Measurement 240mm
Nett Weight 43.0kg
Optional Accessories HBS97E - 1520mm Extension Rail, HBS97ES - 700mm Extension Rail
Rail Length 2970mm
Width 660mm

Reviews

Be the first to submit a review

Trustpilot