Sealey SX401 Alternator Freewheel Removal Set 13pc

MPN
SX401
Brand
Sealey
EAN-13
5024209102698
Order Code
89-5786
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Permits easy removal of over running alternator pulley either on or off the vehicle. Insert allows alternator shaft to be held while the pulley retainer is removed with the key nut.
  • Easy removal of freewheel pulley from alternator either on or off the vehicle.
  • Allows alternator shaft to be held while the pulley retainer is removed.
  • Applications: Alfa Romeo, Audi, BMW, Citroen, Fiat, Mercedes, Mitsubishi, Renault, Seat, Skoda, Vauxhall/Opel, VW, Volvo.
  • Model No. SX401
Type Freewheel removal set
Application(s) Alfa Romeo, Audi, BMW, Citroen, Fiat, Mercedes, Mitsubishi, Renault, Seat, Skoda, Vauxhall/Opel, Volvo, VW
Contents Combined Socket Bits; 1/2"Sq Drive; TRX-Star* - T50-33T x 113mm, Spline - M10-33T x 113mm, Spline Adaptors; 15mm x 33T, 22mm x 33T, Hex Adaptor; 22 x 28mm, Round Adaptor; 35mm-4-pin, Bits; 10mm Hex Drive; TRX-Star* - T40, T50, Spline - M8, M10, Hex - 8, 10mm, Adaptor; 1/2"Sq Drive x 10mm Hex
Nett Weight 1.18kg
Pieces 13

Reviews

Be the first to submit a review

Trustpilot