Sealey SX0322 Oxygen Sensor Air Hammer Wrench 22mm

MPN
SX0322
Brand
Sealey
EAN-13
5054630481710
Order Code
43-4495
Country of Origin
Taiwan
Qty Was Unit Price (Ex VAT)
1+ £41.88 £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed for use with an air hammer for the removal of seized or obstructed oxygen sensors. Swivel head for easy positioning during installation and operation. Suitable for heated and unheated oxygen sensors. Cut out allows socket to pass over wiring. 22mm(7/8"") Internal hex for universal application. 250mm Length for maximum access. Manufactured from hardened and tempered steel.
  • Designed for use with an air hammer for the removal of seized or obstructed oxygen sensors.
  • Swivel head for easy positioning during installation and operation.
  • Suitable for heated and unheated oxygen sensors.
  • Cut out allows socket to pass over wiring.
  • 22mm(7/8"") Internal hex for universal application.
  • 250mm Length for maximum access.
  • Manufactured from hardened and tempered steel.
  • Model No. SX0322
Type Exhaust Tools
Nett Weight 0.427kg
Size 22mm
Socket depth 38mm

Reviews

Be the first to submit a review

Trustpilot