Sealey SUPERBOOST150D 6/12V Auto Battery Charger & Maintainer 150A Starter/15A

MPN
SUPERBOOST150D
Brand
Sealey
EAN-13
5054630248108
Order Code
94-6552
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £156.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Automatic battery charger and starter, designed for charging, maintaining and boosting a variety of AGM (stop/start), GEL, lead acid and lithium LiFePO4 batteries up to 300Ah. Intuitive digital display and 150A peak engine start function, makes this unit ideal for every workshop. Features overcharge, short circuit and reverse polarity protection. Dedicated charging programs for AGM, GEL and conventional lead acid batteries with fully automated charging algorithms. Fast charge program for larger batteries. Automatic boost/engine start function once 12V mode is selected and battery voltage is over 4V. Portable design with carry handle and cable management system which allows the clips to be stored neatly away when not in use.
  • Automatic battery charger and starter, designed for charging, maintaining and boosting a variety of AGM (stop/start), GEL, lead acid and Lithium LiFePO4 batteries up to 300Ah.
  • Intuitive digital display and 150A peak engine start function, makes this unit ideal for every workshop.
  • Features overcharge, short circuit and reverse polarity protection.
  • Dedicated charging programs for AGM, GEL and conventional lead acid batteries with fully automated charging algorithms.
  • Fast charge program for larger batteries.
  • Automatic boost/engine start function once 12V mode is selected and battery voltage is over 4V.
  • Portable design with carry handle and cable management system which allows the clips to be stored neatly away when not in use.
  • 2 Year guarantee*.
  • Model No. SUPERBOOST150D
Type Battery Charger
Battery Range 30-300Ah
Cable & Clamp Length 1.2m
Insulation class IP20
Nett Weight 4.43kg
Output Charge 6V - 2A, 12V - 2A(L)/15A(H) (15A LiFePO4)
Peak Current 150A
Start Current 2V - 75A (5s on 180s off)
Supply 230V
Weight 4.43kg

Reviews

Be the first to submit a review

Trustpilot