Sealey START660 Starter/Charger 660/100Amp 12/24V 230V

MPN
START660
Brand
Sealey
EAN-13
5054511212204
Order Code
94-2316
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £313.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty starter/charger for professional garages, workshops or bodyshops. Caters for all requirements from cars right up to light commercial vehicles. Includes a fast-charge timer device to enable rapid battery recovery with reduced risk of boiling the battery. Features analogue ammeter, switchable charge circuitry for accurate charge control and large wheels for easy mobility.
  • Max. Charge: 100A(70A EN).
  • Max. Start: 660A(400A EN).
  • 46A Max. Input (start).
  • Battery Range: 50-1200Ah.
  • Polarity protected.
  • Heavy-duty starter/charger for professional garages, workshops and bodyshops.
  • Features fast-charge timer device to enable rapid battery recovery with reduced risk of boiling the battery.
  • Caters for all requirements from cars right up to light commercial vehicles.
  • Large wheels for easy mobility and features analogue ammeter and switchable charge circuitry for accurate charge control.
  • Model No. START660
Type Jump Starter/Power Pack
Battery Range 50-1200Ah
Cable & Clamp Length 2.1m
Charging Rates 6
Consumable Parts START360.F10 (Pack of 10) - Fuse, START360.F (Single) - Fuse
Input Charge 12.5A
Input Start 46A
Nett Weight 0.00kg
Note Performance dependent on connection to an adequate, good clean electric supply.
Output 12/24V
Output Charge Peak(EN) 100A(70A)
Output Start Peak(EN) 660A(400A)
Polarity Protection Fuse (2 x 110A)
Supply 230V - 32A Supply

Reviews

Be the first to submit a review

Trustpilot