Sealey START560 Starter/Charger 560/90Amp 12/24V 230V

MPN
START560
Brand
Sealey
EAN-13
5051747626140
Order Code
89-8118
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £288.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty starter/charger for professional garages, workshops or bodyshops. Caters for all requirements from cars right up to light commercial vehicles. Includes a fast-charge timer device to enable rapid battery recovery with reduced risk of boiling the battery. Features analogue ammeter, switchable charge circuitry for accurate charge control and large wheels for easy mobility.
  • Max. Charge: 95A(65A EN).
  • Max. Start: 560A(360A EN).
  • 44A Max. Input (start).
  • Battery Range: 50-1000Ah.
  • Polarity protected.
  • Heavy-duty starter/charger for professional garages, workshops and bodyshops.
  • Features fast-charge timer device to enable rapid battery recovery with reduced risk of boiling the battery.
  • Caters for all requirements from cars right up to commercial vehicles.
  • Large wheels for easy mobility and features analogue ammeter and switchable charge circuitry for accurate charge control.
  • Model No. START560
Type Jump Starter/Power Pack
Battery Range 50-1000Ah
Cable & Clamp Length 2.1m
Charging Rates 6
Fuse START360.F10 (Pack of 10) START360.F (Single)
Input Charge 11.5A
Input Start 44A
Nett Weight 20.20kg
Note Performance dependent on connection to an adequate, good clean electric supply.
Output 560A
Output Charge Peak(EN) 95A(65A)
Output Start Peak(EN) 560A(360A)
Polarity Protection Fuse (2 x 110A)
Supply 230V - 32A Supply

Reviews

Be the first to submit a review

Trustpilot