Sealey SPBC40 Battery Support Unit & Charger 40A

MPN
SPBC40
Brand
Sealey
EAN-13
5054511972818
Order Code
94-4999
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £301.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fully automatic 7-stage battery charger and maintainer, designed for charging a variety of EFB and AGM (stop/start), GEL, lead acid and calcium batteries with auto chemistry selection. Additional function to charge lithium batteries via selection button on front of unit. Zero-volt battery charging, enabling recovery and charging of a completely discharged battery (providing any load removed from the rechargeable battery). Old battery sulfation repair function. 13.5V DC power supply for battery support function providing support for the battery during prolonged electronic diagnostic checks. Reverse polarity, short circuit, over temperature and overcharging protection. Built-in cooling fan that only operates when required. Intuitive LED screen displays charging voltage, current, battery capacity percentage, automatically selected 6V/12V or 24V charging, lithium charging mode, DC power supply mode and illuminated charging stages. Compact design with mounting brackets for permanent fitting.
  • Fully automatic 7-stage battery charger and maintainer, designed for charging a variety of EFB and AGM (stop/start), GEL, lead acid and calcium batteries with auto chemistry selection.
  • Additional function to charge lithium batteries via selection button on front of unit.
  • Automatically selects and charges 6, 12, or 24V.
  • Zero-volt battery charging, enabling recovery and charging of a completely discharged battery (providing any load removed from the rechargeable battery).
  • Old battery sulfation repair function.
  • 13.5V DC power supply for battery support function providing support for the battery during prolonged electronic diagnostic checks.
  • Reverse polarity, short circuit, over temperature and overcharging protection.
  • Built-in cooling fan that only operates when required.
  • Intuitive LED screen displays charging voltage, current, battery capacity percentage, and illuminated charging stages.
  • Compact design with mounting brackets for permanent fitting.
  • 5 Year guarantee*.
  • Model No. SPBC40
Type Battery Charger
Battery Range 80–400Ah
Battery Support Mode 13.5V dc – 40A
Cable & Clamp Length 1.1m
Cable Length 1.1m
Dimensions 202 x 76 x 282mm
IP Rating IP20
Nett Weight 3.0kg
Op. Temperature Range -15°C - 50°C
Output 6/12/24V
Output Charge 40A @ 6/12V (21A @ 24V)
Supply 230V

Reviews

Be the first to submit a review

Trustpilot