Sealey SPBC16 Battery Charger & Maintainer 16A Automatic

MPN
SPBC16
Brand
Sealey
EAN-13
5054630375255
Order Code
94-4997
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £126.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fully automatic 7-stage battery charger, designed for trickle charging and maintaining a variety of EFB and AGM (stop/start), GEL, lead acid and Lithium batteries with auto chemistry selection. Zero-volt battery charging, enabling recovery and charging of a completely discharged battery (providing any load removed from the rechargeable battery). Old battery sulfation repair function. Reverse polarity, short circuit, over temperature and overcharging protection. Intuitive LED screen displays illuminated charging stages, volts and amps output and battery capacity. Compact design with unique retractable hanging hook, and cable management system which allows the clips to be stored neatly away when not in use. 13.5V DC power supply mode for battery support during prolonged electrical and diagnostic checks.
  • Fully automatic 7-stage battery charger, designed for trickle charging and maintaining a variety of EFB and AGM (stop/start), GEL, lead acid and lithium batteries with auto chemistry selection.
  • Automatically selects and charges 6, 12, or 24V batteries depending on battery connected. Manual selection of lithium function required (12V only).
  • Zero-volt battery charging, enabling recovery and charging of a completely discharged battery (providing any load removed from the rechargeable battery).
  • Old battery sulfation repair function.
  • Reverse polarity, short circuit, over temperature and overcharging protection.
  • Intuitive LED screen displays illuminated charging stages, volts and amps output and battery capacity.
  • Compact design with unique retractable hanging hook, and cable management system which allows the clips to be stored neatly away when not in use.
  • 13.5V DC Power supply mode for battery support during prolonged electrical and diagnostic checks.
  • 5 Year guarantee*.
  • Model No. SPBC16
Type Battery Charger
Battery Range 40-200Ah
Battery Support Mode 13.5V DC - 16A
Cable & Clamp Length 1.2m
Cable Length 1.2m
Dimensions 193 x 183 x 80mm
IP Rating IP33
Nett Weight 1.27kg
Output 6/12/24V
Output Charge 16A @ 6/12V (8A @ 24V)
Supply 230V

Reviews

Be the first to submit a review

Trustpilot