Sealey SMC03 Compact Auto Digital Battery Charger - 9-Cycle 6/12V

MPN
SMC03
Brand
Sealey
EAN-13
5051747344310
Order Code
89-6063

Discontinued by Manufacturer


This 6/12V battery charger from Sealey is a fully automatic 9-cycle switch mode charger and maintainer designed for charging a variety of batteries. It is suitable for SLA, WET, AGM/GEL, VRLA and lead calcium batteries.

Supplied with multi-fit charger cables featuring crocodile clips, vehicle accessory socket plug and hard-wired terminals incorporating a water tight plug and socket for permanent installation making it great for motorcycles and cars.


  • LED display indicates charging or maintenance
  • Recovers slightly sulphated batteries and may rescue drained batteries
  • Input 230V
  • Output 6/12V
  • Input current: 0.45A
  • Efficiency: >80%
  • Charging current: 4A
  • Dimensions: 233 x 82 x 46.5mm
  • Housing protection: IP44
  • Weight: 1.07kg
  • Manufacturer's part SMC03
Type Automatic digital charger
Current 0.45A
Dimensions 233 x 82 x 46.5mm
Voltage 6/12V

Trustpilot