Sealey SF50BK Easy Peel Shadow Foam® Black/Black 1200 x 550 x 50mm

MPN
SF50BK
Brand
Sealey
EAN-13
5054630028526
Order Code
94-4979
Country of Origin
Turkey
Qty Was Unit Price (Ex VAT)
1+ £26.59 £22.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Create your own tool tray inserts with this easy peel foam. Layered foam allows for depths to be set to suit the tool. Black foam underneath and black top allows for a monochromatic and professional look. Can be cut to fit any tool tray or drawer. Made from 100% Polyethylene.
  • Create your own tool tray inserts with this easy peel foam.
  • Layered foam allows for depths to be set to suit the tool.
  • Black foam underneath and black top allows for a monochromatic and professional look.
  • Can be cut to fit any tool tray or drawer.
  • Made from 100% Polyethylene.
  • Dimensions: 1200 x 550 x 30mm.
  • Model No. SF50BK
Nett Weight 1.19kg
Tray Size (W x D x H) 1200 x 550 x 50mm

Reviews

Be the first to submit a review

Trustpilot