Sealey S01279 Siegen Pry Bar, Hammer & Punch Set with Tool Tray 23pc

MPN
S01279
Brand
Sealey
EAN-13
5054630391811
Order Code
94-6275
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £79.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool tray with pry Bar, hammer & punch set. Suitable for tool chest Model Nos AP3503TB, AP3505TB and AP3508TB. Contents: Pry Bars; 200, 300, 460mm, 400mm Heel Bar, 16oz Ball Pein Hammer, Cold Chisels; 10 x 140, 13 x 150, 16 x 170mm, Taper Punches; 1.5 x 140, 2.4 x 140, 3 x 140, 4 x 140, 5 x 140, 6 x 140mm, Pin Punches; 1.5 x 150, 2.4 x 150, 3 x 150, 4 x 150, 5 x 150, 6 x 150mm, Centre Punches; 6 x 100, 6 x 140, 8 x 115mm.
  • Contents: Pry Bars; 200, 300, 460mm, 400mm Heel Bar, 16oz Ball Pein Hammer, Cold Chisels; 10 x 140, 13 x 150, 16 x 170mm, Taper Punches; 1.5 x 140, 2.4 x 140, 3 x 140, 4 x 140, 5 x 140, 6 x 140mm, Pin Punches; 1.5 x 150, 2.4 x 150, 3 x 150, 4 x 150, 5 x 150, 6 x 150mm, Centre Punches; 6 x 100, 6 x 140, 8 x 115mm.
  • Supplied in foam storage tray.
  • Tray Size (W x D x H): 510 x 270 x 40mm.
  • Lifetime Guarantee*
  • Model No. S01279
Contents Pry Bars; 200, 300, 460mm, 400mm Heel Bar, 16oz Ball Pein Hammer, Cold Chisels; 10 x 140, 13 x 150, 16 x 170mm, Taper Punches; 1.5 x 140, 2.4 x 140, 3 x 140, 4 x 140, 5 x 140, 6 x 140mm, Pin Punches; 1.5 x 150, 2.4 x 150, 3 x 150, 4 x 150, 5 x 150, 6 x 150mm, Centre Punches; 6 x 100, 6 x 140, 8 x 115mm
Nett Weight 3.54kg
Tray Size (W x D x H) 510 x 270 x 40mm

Reviews

Be the first to submit a review

Trustpilot