Sealey S01276 Siegen Screwdriver Set with Tool Tray 20pc

MPN
S01276
Brand
Sealey
EAN-13
5054630391750
Order Code
94-6272
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool tray with screwdriver set. Suitable for tool chest Model Nos AP3503TB, AP3505TB and AP3508TB. Contents: Slotted; 6 x 38, 3 x 75, 4 x 100, 5 x 125, 6 x 150, 8 x 200mm, Phillips; #2 x 38, #0 x 75, #1 x 75, #2 x 100, #3 x 150mm, Pozi; #0 x 75, #1 x 75, #2 x 100, #3 x 150mm, TRX-Star*; T10 x 100, T15 x 100, T20 x 100, T25 x 100, T30 x 100mm.
  • Contents: Slotted; 6 x 38, 3 x 75, 4 x 100, 5 x 125, 6 x 150, 8 x 200mm, Phillips; #2 x 38, #0 x 75, #1 x 75, #2 x 100, #3 x 150mm, Pozi; #0 x 75, #1 x 75, #2 x 100, #3 x 150mm, TRX-Star*; T10 x 100, T15 x 100, T20 x 100, T25 x 100, T30 x 100mm.
  • Supplied in foam storage tray.
  • Tray Size (W x D x H): 510 x 270 x 40mm.
  • Lifetime Guarantee*
  • Model No. S01276
Contents Slotted; 6 x 38, 3 x 75, 4 x 100, 5 x 125, 6 x 150, 8 x 200mm, Phillips; 2 x 38, 0 x 75, 1 x 75, 2 x 100, 3 x 150mm, Pozi; 0 x 75, 1 x 75, 2 x 100, 3 x 150mm, TRX-Star*; T10 x 100, T15 x 100, T20 x 100, T25 x 100, T30 x 100mm
Nett Weight 1.84kg
Tray Size (W x D x H) 510 x 270 x 40mm

Reviews

Be the first to submit a review

Trustpilot