Sealey S01275 Siegen Specialised Bit Set & Folding Hex Keys with Tool Tray 170pc

MPN
S01275
Brand
Sealey
EAN-13
5054630391736
Order Code
94-6271
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Specialised Bit Set. Suitable for tool chest Model Nos AP3503TB, AP3505TB and AP3508TB. Contents: TRX-Star* Bits; T20, T25, T30, T40, T45, T50, T55 (1 each 30 and 75mm), Hex Bits; 4, 5, 6, 7, 8, 10, 12mm (1 each 30 and 75mm), Ribe Bits; M6, M7, M8, M10, M12, M13, M14 (1 each 30 and 75mm), Spline Bits; M5, M6, M8, M10, M12 (1 each 30 and 75mm), Bit Set; 25mm Bits; Slotted- 3, 4, 5, 6mm, Phillips - #0, #1 (x2), #2 (x3), #3, Pozi- #0, #1, #2 (x3), #3, TRX-Star* - T8, T10, T15, T20, T25, T27, T30, T40, Hex- 1.5, 2, 2.5, 3, 4, 4.5, 5, 5.5, 6mm, Imperial Hex – 1/16”, 5/64”, 3/32”, 7/64”, 1/8”, 9/64”, 5/32”, 3/16”, 7/32”, 1/4", Spline - M4, M5, M6, Square – S0, S1, S2, S3, Torq - 6, 8, 10mm, Tri-Wing - 1, 2, 3, 4mm, Security TRX-Star* - T8H, T10H, T15H, T20H, T25H, T27H, T30H, T40H, Security Hex - 2, 2.5, 3, 4, 5, 6mm, Imperial Security Hex – 5/64”, 3/32”, 7/64”, 1/8”, 9/64”, 5/32”, 1/4""Sq Drive 25mm Bit Adaptor, 1/4""Hex Quick Chuck Bit holder, Folding Keys; Ball-End Hex - 1.5, 2, 2.5, 3, 4, 5, 6, 8mm, Imperial Ball-End Hex - 1/16”, 5/64”, 3/32”, 1/8”, 5/32”, 3/16”, 7/32”, 1/4", TRX-Star* - T9, T10, T15, T20, T25, T27, T30, T40, Accessories; 3/8"" x 10mm Adaptor, 1/2"" x 10mm Adaptor, 150mm Bit Holder.
  • Contents: TRX-Star* Bits; T20, T25, T30, T40, T45, T50, T55 (1 each 30 and 75mm), Hex Bits; 4, 5, 6, 7, 8, 10, 12mm (1 each 30 and 75mm), Ribe Bits; M6, M7, M8, M10, M12, M13, M14 (1 each 30 and 75mm), Spline Bits; M5, M6, M8, M10, M12 (1 each 30 and 75mm), Bit Set; 25mm Bits; Slotted - 3, 4, 5, 6mm, Phillips - #0, #1 (x2), #2 (x3), #3, Pozi - #0, #1, #2 (x3), #3, TRX-Star* - T8, T10, T15, T20, T25, T27, T30, T40, Hex - 1.5, 2, 2.5, 3, 4, 4.5, 5, 5.5, 6mm, Imperial Hex - 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", Spline - M4, M5, M6, Square - S0, S1, S2, S3, Torq - 6, 8, 10mm, Tri-Wing - 1, 2, 3, 4mm, Security TRX-Star* - T8H, T10H, T15H, T20H, T25H, T27H, T30H, T40H, Security Hex - 2, 2.5, 3, 4, 5, 6mm, Imperial Security Hex - 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 1/4""Sq Drive 25mm Bit Adaptor, 1/4""Hex Quick Chuck Bit holder, Folding Keys; Ball-End Hex - 1.5, 2, 2.5, 3, 4, 5, 6, 8mm, Imperial Ball-End Hex - 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 7/32", 1/4", TRX-Star* - T9, T10, T15, T20, T25, T27, T30, T40, Accessories; 3/8"" x 10mm Adaptor, 1/2"" x 10mm Adaptor, 150mm Bit Holder.
  • Supplied in foam storage tray.
  • Tray Size (W x D x H): 510 x 270 x 40mm.
  • Lifetime Guarantee*
  • Model No. S01275
Contents TRX-Star* Bits; T20, T25, T30, T40, T45, T50, T55 (1 each 30 and 75mm), Hex Bits; 4, 5, 6, 7, 8, 10, 12mm (1 each 30 and 75mm), Ribe Bits; M6, M7, M8, M10, M12, M13, M14 (1 each 30 and 75mm), Spline Bits; M5, M6, M8, M10, M12 (1 each 30 and 75mm), Bit Set; 25mm Bits; Slotted - 3, 4, 5, 6mm, Phillips - 0, 1 (x2), 2 (x3), 3, Pozi - 0, 1, 2 (x3), 3, TRX-Star* - T8, T10, T15, T20, T25, T27, T30, T40, Hex - 1.5, 2, 2.5, 3, 4, 4.5, 5, 5.5, 6mm, Imperial Hex - 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", Spline - M4, M5, M6, Square - S0, S1, S2, S3, Torq - 6, 8, 10mm, Tri-Wing - 1, 2, 3, 4mm, Security TRX-Star* - T8H, T10H, T15H, T20H, T25H, T27H, T30H, T40H, Security Hex - 2, 2.5, 3, 4, 5, 6mm, Imperial Security Hex - 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 1/4"Sq Drive 25mm Bit Adaptor, 1/4"Hex Quick Chuck Bit holder, Folding Keys; Ball-End Hex - 1.5, 2, 2.5, 3, 4, 5, 6, 8mm, Imperial Ball-End Hex - 1/16", 5/64", 3/32", 1/8", 5/32", 3/16", 7/32", 1/4", TRX-Star* - T9, T10, T15, T20, T25, T27, T30, T40, Accessories; 3/8" x 10mm Adaptor, 1/2" x 10mm Adaptor, 150mm Bit Holder
Nett Weight 3.69kg
Tray Size (W x D x H) 510 x 270 x 40mm

Reviews

Be the first to submit a review

Trustpilot