Sealey S01270 Siegen Socket Set with Tool Tray 3/8"Sq Drive 62pc

MPN
S01270
Brand
Sealey
EAN-13
5054630391828
Order Code
94-6266
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with 3/8""Sq Drive Socket Set. Suitable for tool chest Model Nos AP3503TB, AP3505TB and AP3508TB. Contents: 3/8""Sq Drive; Standard Sockets 8-24mm, Deep Sockets 8-19mm, Socket Bits and Accessories.
  • 62-Piece 3/8""Sq Drive socket set, 72-Tooth ratchet and accessories.
  • Contents: 3/8""Sq Drive Standard Sockets; 8-24mm, Deep Sockets; 8-19mm, Spark Plug Sockets; 16, 18 ,21mm, Extension Bars; 75, 150mm, 72-Tooth Flip Reverse Quick Release Ratchet Wrench, 250mm Breaker Bar, Universal Joint, Sliding T-Bar, 3/8"(F)-1/4"(M) Adaptor, Socket Bits: Hex; 3-10mm, Spline; M5-M12, TRX-Star*; T8-T55.
  • Supplied in foam storage tray.
  • Tray Size (W x D x H): 510 x 270 x 40mm.
  • Lifetime Guarantee*
  • Model No. S01270
Contents Standard Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm, Deep Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Spark Plug Sockets; 16, 18, 21mm, 72-Tooth Flip Reverse Quick Release Ratchet Wrench, Extension Bars; 75, 150mm, 250mm Breaker Bar, Universal Joint, Sliding T-Bar, 3/8"(F)-1/4"(M) Adaptor, 3/8"Sq Drive Socket Bits; Hex; 3, 4, 5, 6, 7, 8, 9, 10mm, Spline; M5, M6, M8, M10, M12, TRX-Star*; T8, T9, T10, T15, T20, T25, T27, T30, T40, T45, T50, T55
Nett Weight 4.37kg
Tray Size (W x D x H) 510 x 270 x 40mm

Reviews

Be the first to submit a review

Trustpilot