Sealey S01251 Siegen Micro Ratchet Bit Driver/Wrench 1/4"Hex x 1/4"Sq Drive

MPN
S01251
Brand
Sealey
EAN-13
5054630230530
Order Code
94-6250
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from high grade carbon steel with a fully polished mirror finish. 72-Tooth, ultra-smooth ratchet with flip reverse. Ideal for limited access applications.
  • Manufactured from high grade carbon steel with a fully polished mirror finish.
  • 72-Tooth, ultra-smooth ratchet with flip reverse.
  • Ideal for limited access applications.
  • Length: 98mm.
  • Lifetime guarantee*.
  • Model No. S01251
Type Ratchet wrench
Length 98mm
Drive 1/4"Hex x 1/4"Sq
Nett Weight 70g
Ratchet Teeth Number 72-Tooth

Reviews

Be the first to submit a review

Trustpilot