Sealey S01247 Siegen Combination Ratchet Spanner Set 15pc

MPN
S01247
Brand
Sealey
EAN-13
5054630106156
Order Code
94-6247
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £53.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Chrome Vanadium steel ratchet combination spanner set. 72-Tooth ratchet ring and gear set requiring only 5º rotation to pick up the next tooth, ideal for applications where space is limited. Supplied in EVA foam storage tray.
  • Chrome Vanadium steel ratchet combination spanner set.
  • 72-Tooth ratchet ring and gear set requiring only 5º rotation to pick up the next tooth, ideal for applications where space is limited.
  • Sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm.
  • Supplied in EVA foam storage tray.
  • Lifetime guarantee*.
  • Model No. S01247
Imperial or Metric Metric
Size Various
Length Various
Contents 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24mm
Maximum Length 335mm
Minimum Length 140mm
Nett Weight 3.2kg

Reviews

Be the first to submit a review

Trustpilot