Sealey S01239 Siegen Metric/Imperial Combination Spanner Set 32pc

MPN
S01239
Brand
Sealey
EAN-13
5054630228247
Order Code
94-6239
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £43.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Drop-forged Chrome Vanadium steel combination spanners. Hardened, tempered and nickel chrome plated for corrosion resistance. Fully polished mirror finish. Open-end and 12-point WallDrive® ring combination. Supplied in EVA foam storage tray. Tray Size (W x D x H): 384 x 289 x 25mm.
  • Drop-forged Chrome Vanadium steel combination spanners.
  • Hardened, tempered and nickel chrome plated for corrosion resistance.
  • Fully polished mirror finish.
  • Open-end and 12-point WallDrive® ring combination.
  • Combination Spanners; 6, 7, 8, 9, 10, 11, 12, 13, 14, 17, 19mm, Stubby Combination Spanners; 10, 11, 12, 13, 15mm, Combination Spanners; 1/4", 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 13/16", 7/8", Stubby Combination Spanners; 3/8", 7/16", 1/2", 9/16", 5/8"".
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 384 x 289 x 25mm.
  • Lifetime guarantee*.
  • Model No. S01239
Imperial or Metric Metric / Imperial
Size Various
Length Various
Contents Combination Spanners; 6, 7, 8, 9, 10, 11, 12, 13, 14, 17, 19mm, Stubby Combination Spanners; 10, 11, 12, 13, 15mm, Combination Spanners; 1/4, 5/16, 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 13/16, 7/8, Stubby Combination Spanners; 3/8, 7/16, 1/2, 9/16, 5/8"
Nett Weight 2.46kg

Reviews

Be the first to submit a review

Trustpilot